- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333559CH
1333559CH
Marathon Special Products
Conn Power Splicer/Stud Blocks F 3 POS 43.2mm Screw Cable Mount 310A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer/Stud Blocks F 3 POS 43.2mm Screw Cable Mount 310A
Search Keywords: 1333559CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333559CH
-
Alias/AKA:1333560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer/Stud Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:43.2 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:310 A
-
Wire Size:(6.2/0)-4 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$207.07
5
$201.32
10
$134.22
20
$132.38
50
$128.85
100 +
$127.16
Click for Quote
Log in
to unlock special pricing