Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1333558

Conn Power Splicer/Stud Blocks 3 POS 43.02mm Screw Cable Mount 310A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Splicer/Stud Blocks 3 POS 43.02mm Screw Cable Mount 310A
Search Keywords: 1333558
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1333558
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Power Splicer/Stud Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    43.02 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    310 A
  • Wire Size:
    (6.2/0)-6 AWG
  • Operating Temperature:
    125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1333558 RoHS compliant?
Yes, 1333558 is RoHS compliant.
What is the lead time for 1333558?
The standard lead time for 1333558 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$190.33
5
$185.04
10
$123.36
20
$121.67
50
$118.43
100 +
$116.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!