- Home ›
- All Products›
- 1333556
1333556
Marathon Special Products
Power Terminal Block - 3 Pole - 350 A - 600 AC/DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 3 Pole - 350 A - 600 AC/DC.
Search Keywords: 1333556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333556
-
Alias/AKA:1333555CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$227.13
5
$220.82
10
$145.19
20
$144.83
50
$139.46
100 +
$135.88
Click for Quote
Log in
to unlock special pricing