- Home ›
- All Products›
- 1333550
1333550
Marathon Special Products
Power Dist Blk w/cover; 3; 4 openings/pole; 335 A; 600 V; Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Dist Blk w/cover; 3; 4 openings/pole; 335 A; 600 V; Thermoplastic
Search Keywords: 1333550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333550
-
Alias/AKA:1333552CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$235.07
5
$228.54
10
$150.27
20
$149.90
50
$144.34
100 +
$140.64
Click for Quote
Log in
to unlock special pricing