- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333360CH
1333360CH
Marathon Special Products
Conn Power Splicer Blocks 3 POS Screw Panel Mount 420A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer Blocks 3 POS Screw Panel Mount 420A
Search Keywords: 1333360CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333360CH
-
Alias/AKA:1333361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:420 A
-
Wire Size:(8.5/0)-2 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$335.86
3
$328.55
5 +
$273.64
Click for Quote
Log in
to unlock special pricing