- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333324CH
1333324CH
Marathon Special Products
Power Terminal Block - 3 Pole - 310A 600V - (1) 350 kcmil to #6 AWG / (24) #8 to #14 AWG - Thermoplastic - Snap-on Hinged Cove ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 3 Pole - 310A 600V - (1) 350 kcmil to #6 AWG / (24) #8 to #14 AWG - Thermoplastic - Snap-on Hinged Cover.
Search Keywords: 1333324CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333324CH
-
Alias/AKA:1333325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:33829
-
Maximum Voltage Rating:6003826VDC,6003826VAC
-
Maximum Current Rating:310 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$624.16
3
$571.42
5 +
$570.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT