- Home ›
- All Products›
- 1333321
1333321
Marathon Special Products
Connector Power Splicer Block - 510A - 600V - 3 Poles - 2 Input - 2 Output - Hinge Cover.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Power Splicer Block - 510A - 600V - 3 Poles - 2 Input - 2 Output - Hinge Cover.
Search Keywords: 1333321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333321
-
Alias/AKA:1333320CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$339.51
3
$276.77
5
$268.03
10
$267.36
20 +
$266.69
Click for Quote
Log in
to unlock special pricing