- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333281CH
Marathon Special Products
1333281CH
Conn Distribution Terminal Blocks 3 POS Screw 510A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1333281CH |
| Alias/AKA: | 1333284 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Distribution Terminal Blocks |
| Termination Method: | Screw |
| Maximum Current Rating: | 510 A |