- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333280
Marathon Special Products
1333280
Stud Power Distribution Block - 3 Poles - 510A 600V - (1) 3/8 X 16 X 1 3/16 stud Line / (8) #2 to 14 AWG Load - Thermoplastic ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1333280 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Stud Blocks |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 43.2 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 510 A |
| Operating Temperature: | 125(Max) °C |