- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333276
Marathon Special Products
1333276
Power Terminal Block - 3 Pole - 510A 600V AC/DC - 3/8 to 16 X 1 3/16 / (4) #2/0 to 14 AWG - Thermoplastic - Snap-on Hinged Cov ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333276
-
Alias/AKA:1333270CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1