- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333273CH
1333273CH
Marathon Special Products
Conn Power Splicer/Stud Blocks M 3 POS 24.6mm Panel Mount 510A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer/Stud Blocks M 3 POS 24.6mm Panel Mount 510A
Search Keywords: 1333273CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333273CH
-
Alias/AKA:1333275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer/Stud Blocks
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:N/A
-
Pitch:24.6 mm
-
Maximum Current Rating:510 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$422.24
3
$400.02
5 +
$344.02
Click for Quote
Log in
to unlock special pricing