- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1333271CH
1333271CH
Marathon Special Products
Conn Power M 3 POS 43.2mm Screw Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS 43.2mm Screw Cable Mount 3 Terminal 1 Port
Search Keywords: 1333271CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333271CH
-
Alias/AKA:1333269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:510 A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$312.56
3
$303.87
5
$299.71
10
$199.81
20 +
$194.48
Click for Quote
Log in
to unlock special pricing