- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333271
Marathon Special Products
1333271
Conn Power Distribution Block 3 POS 43.02mm Screw Cable Mount 510A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:43.02 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:510 A
-
Wire Size:N/A
-
Operating Temperature:125(Max) °C