- Home ›
- All Products›
- 1333127
1333127
Marathon Special Products
Conn Power Splicer Blocks 6 POS 9.7mm Screw Panel Mount 250A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer Blocks 6 POS 9.7mm Screw Panel Mount 250A
Search Keywords: 1333127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333127
-
Alias/AKA:1333126CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$216.13
5
$210.12
10
$138.16
20
$137.82
50
$132.71
100 +
$129.31
Click for Quote
Log in
to unlock special pricing