- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332612
1332612
Marathon Special Products
Terminal Block, Power Stud, 2 Pole, 410 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332611CH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Power Stud, 2 Pole, 410 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332611CH
Search Keywords: 1332612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332612
-
Alias/AKA:1332611CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$194.13
5
$188.73
10
$186.15
20
$124.11
50
$120.80
100 +
$119.21
Click for Quote
Log in
to unlock special pricing