- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332598
Marathon Special Products
1332598
Conn Power Distribution Blocks 4 POS 43.02mm Screw Cable Mount 510A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1332598 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Distribution Blocks |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 43.02 mm |
| Number of Circuits: | 2 |
| Maximum Current Rating: | 510 A |