- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332587
Marathon Special Products
1332587
Power Distribution Block - 2 Pole - 380A 600V - (1) 500 kcmil to #4 AWG / (1) 350 kcmil to #6 AWG & (3) #2 to #14 AWG - Thermo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1332587 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |