- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332584
1332584
Marathon Special Products
Terminal Block - Power Distribution - 2 Pole - 380 A - 600V AC/DC - 1 Input - 4 Output.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Power Distribution - 2 Pole - 380 A - 600V AC/DC - 1 Input - 4 Output.
Search Keywords: 1332584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332584
-
Alias/AKA:1332587CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$185.74
5
$180.58
10
$178.11
20
$118.74
50
$115.57
100 +
$114.05
Click for Quote
Log in
to unlock special pricing