- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332575CH
1332575CH
Marathon Special Products
Conn Power Distribution Blocks F 2 POS 24.6mm Panel Mount 420A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks F 2 POS 24.6mm Panel Mount 420A
Search Keywords: 1332575CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332575CH
-
Alias/AKA:1332576
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:24.6 mm
-
Maximum Current Rating:420 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$228.06
5
$219.75
10
$216.17
20
$143.14
50
$139.98
100 +
$137.85
Click for Quote
Log in
to unlock special pricing