- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332575
Marathon Special Products
1332575
Conn Power Distribution Blocks 4 POS Screw Cable Mount 420A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power Distribution Blocks 4 POS Screw Cable Mount 420A
Search Keywords: 1332575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:420 A
-
Wire Size:2/((2/0)-14) AWG
-
Operating Temperature:125(Max) °C
Frequently Asked Questions
Is 1332575 RoHS compliant?
Yes, 1332575 is RoHS compliant.
What is the lead time for 1332575?
The standard lead time for 1332575 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$225.11
5
$218.86
10
$215.86
20
$143.92
50
$138.24
100 +
$134.69
Click for Quote
Log in
to unlock special pricing