- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332565
1332565
Marathon Special Products
Power Terminal Block - 2 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG - Load: (2) 250MCM-1/0 - DIN Rail/Panel Mount - Blac ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 2 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG - Load: (2) 250MCM-1/0 - DIN Rail/Panel Mount - Black.
Search Keywords: 1332565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$253.58
3
$247.26
5
$243.55
10
$239.90
20 +
$159.12
Click for Quote
Log in
to unlock special pricing