- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332564CH
Marathon Special Products
1332564CH
Conn Distribution Terminal Block 4 POS 43.2mm Screw Panel Mount 310A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1332564CH |
| Alias/AKA: | 1332561 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Distribution Terminal Block |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 43.2 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 310 A |
| Operating Temperature: | -40 to 125 °C |