- Home ›
- All Products›
- 1332561
1332561
Marathon Special Products
Conn Distribution Terminal Block 4 POS 43.2mm Screw Panel Mount 310A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Distribution Terminal Block 4 POS 43.2mm Screw Panel Mount 310A
Search Keywords: 1332561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332561
-
Alias/AKA:1332564CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$198.03
5
$192.53
10
$189.89
20
$126.59
50
$123.21
100 +
$121.59
Click for Quote
Log in
to unlock special pricing