- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332559CH
1332559CH
Marathon Special Products
Terminal Block, Power, 2 Pole, 310 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332559CH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Power, 2 Pole, 310 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332559CH
Search Keywords: 1332559CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332559CH
-
Alias/AKA:1332560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$157.69
5
$153.30
10
$151.21
20
$100.81
50
$98.12
100 +
$96.83
Click for Quote
Log in
to unlock special pricing