- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332558
1332558
Marathon Special Products
Conn Power Splicer/Stud Blocks 2 POS 43.02mm Screw Cable Mount 310A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer/Stud Blocks 2 POS 43.02mm Screw Cable Mount 310A
Search Keywords: 1332558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer/Stud Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:43.02 mm
-
Number of Circuits:2
-
Maximum Current Rating:310 A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$150.46
5
$146.28
10
$144.27
20
$96.18
50
$93.61
100 +
$92.38
Click for Quote
Log in
to unlock special pricing