- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332555
1332555
Marathon Special Products
Conn Power Distribution Blocks 4 POS 43.02mm Screw Cable Mount 350A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks 4 POS 43.02mm Screw Cable Mount 350A
Search Keywords: 1332555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:43.02 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:350 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$179.17
5
$174.19
10
$171.81
20
$114.55
50
$111.49
100 +
$110.03
Click for Quote
Log in
to unlock special pricing