Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1332552

Conn Power Distribution Blocks 2 POS 43.02mm Screw Cable Mount 335A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Distribution Blocks 2 POS 43.02mm Screw Cable Mount 335A
Search Keywords: 1332552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1332552
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Distribution Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 43.02 mm
Number of Circuits: 2
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 335 A
Wire Size: (6.7/0)-6 AWG
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1332552 RoHS compliant?
Yes, 1332552 is RoHS compliant.
What is the lead time for 1332552?
The standard lead time for 1332552 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$177.94
5
$173.00
10
$170.63
20
$113.75
50
$110.72
100 +
$109.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!