- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332320CH
1332320CH
Marathon Special Products
Terminal Block, Power, 2 Pole, 510 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332320CH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Power, 2 Pole, 510 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332320CH
Search Keywords: 1332320CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332320CH
-
Alias/AKA:1332321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$243.03
5
$236.28
10
$233.04
20
$155.36
50
$149.22
100 +
$145.40
Click for Quote
Log in
to unlock special pricing