- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332308
Marathon Special Products
1332308
Power Terminal Block - 2 Pole - 350A 600V AC/DC - (2) #2/0 to 14 AWG / (2) #2/0 to 14 AWG - Thermoplastic - Snap-on Hinged Cov ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1332308 |
| Alias/AKA: | 1332305CH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |