- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332271
1332271
Marathon Special Products
Conn Power Distribution Block 2 POS 43.02mm Screw Cable Mount 510A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Block 2 POS 43.02mm Screw Cable Mount 510A
Search Keywords: 1332271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:43.02 mm
-
Number of Circuits:2
-
Maximum Current Rating:510 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$264.76
3
$257.40
5
$256.76
10
$253.88
20 +
$169.25
Click for Quote
Log in
to unlock special pricing