- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1332126CH
1332126CH
Marathon Special Products
Conn Power Splicer Blocks 4 POS Screw Panel Mount 310A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer Blocks 4 POS Screw Panel Mount 310A
Search Keywords: 1332126CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332126CH
-
Alias/AKA:1332127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:310 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$135.99
5
$134.15
10
$133.26
20
$88.85
50
$87.72
100 +
$87.18
Click for Quote
Log in
to unlock special pricing