- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331955
1331955
Marathon Special Products
Conn Power Distribution Blocks 2 POS 43.02mm Screw Cable Mount 350A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks 2 POS 43.02mm Screw Cable Mount 350A
Search Keywords: 1331955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:43.02 mm
-
Number of Circuits:1
-
Maximum Current Rating:350 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$269.20
3
$261.72
5
$261.07
10
$258.14
20 +
$251.25
Click for Quote
Log in
to unlock special pricing