- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331597CH
1331597CH
Marathon Special Products
Conn Power Distribution Blocks 1 POS Screw Panel Mount 510A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks 1 POS Screw Panel Mount 510A
Search Keywords: 1331597CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331597CH
-
Alias/AKA:1331599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:510 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$192.46
5
$163.59
10
$137.76
20
$137.07
50
$136.38
100 +
$135.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT