- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331596
1331596
Marathon Special Products
Power Terminal Block - 1 Pole - 510A - 600V AC/DC - Line: (2) 250kcmil - 1/0AWG - Load: (12) 4 - 14AWG - DIN Rail/Panel Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 510A - 600V AC/DC - Line: (2) 250kcmil - 1/0AWG - Load: (12) 4 - 14AWG - DIN Rail/Panel Mount - Black.
Search Keywords: 1331596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$195.32
5
$166.01
10
$139.80
20
$139.45
50
$139.10
100 +
$138.75
Click for Quote
Log in
to unlock special pricing