- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331585
Marathon Special Products
1331585
Conn Power Distribution Blocks 1 POS 43.02mm Screw Cable Mount 420A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1331585 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Distribution Blocks |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 43.02 mm |
| Number of Circuits: | 1 |
| Maximum Current Rating: | 420 A |