Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1331575

Conn Power Distribution Blocks 2 POS Screw Cable Mount 420A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Distribution Blocks 2 POS Screw Cable Mount 420A
Search Keywords: 1331575
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1331575
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Distribution Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 420 A
Wire Size: 2/((2/0)-14) AWG
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1331575 RoHS compliant?
Yes, 1331575 is RoHS compliant.
What is the lead time for 1331575?
The standard lead time for 1331575 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
9 can ship
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$128.95
5
$127.20
10
$126.37
20
$126.05
50
$83.18
100 +
$82.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!