- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331563
Marathon Special Products
1331563
Conn Power Stud Blocks M 2 POS Screw Cable Mount 200A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1331563 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Stud Blocks |
| Mounting: | Cable Mount |
| Gender: | M |
| Termination Method: | Screw |
| Pitch: | N/R |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 200 A |
| Operating Temperature: | 125(Max) °C |