- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331562
1331562
Marathon Special Products
Power Terminal Block - 1 Pole - 310A - Stud/Stud - Line: (1)3/8-16 X 1-3/16", Load: (1)3/8-16 X 1-3/16" - With Hinge Cover.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 310A - Stud/Stud - Line: (1)3/8-16 X 1-3/16", Load: (1)3/8-16 X 1-3/16" - With Hinge Cover.
Search Keywords: 1331562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331562
-
Alias/AKA:1331563CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$120.11
5
$99.10
10
$95.98
20
$92.03
50
$91.80
100 +
$91.57
Click for Quote
Log in
to unlock special pricing