- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331555CH
1331555CH
Marathon Special Products
Power Distribution Block - 1 Pole - 350A 600V - (2) #2/0 to #14 AWG / (6) #4 to #14 AWG - Thermoplastic - With Hinge Cover.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 1 Pole - 350A 600V - (2) #2/0 to #14 AWG / (6) #4 to #14 AWG - Thermoplastic - With Hinge Cover.
Search Keywords: 1331555CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331555CH
-
Alias/AKA:1331556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:13829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:350 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
36
can ship 7/6/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$155.64
5
$132.29
10
$111.40
20
$111.12
50
$110.84
100 +
$110.57
Click for Quote
Log in
to unlock special pricing