- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331554
1331554
Marathon Special Products
Power Terminal Block - 1 Pole - 310A - 600V AC/DC - Line: (1) 350MCM-6AWG Box Lug - Load: (2) 2/0-14AWG Box Lug - DIN Rail/Pan ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 310A - 600V AC/DC - Line: (1) 350MCM-6AWG Box Lug - Load: (2) 2/0-14AWG Box Lug - DIN Rail/Panel Mount - Black.
Search Keywords: 1331554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
32
can ship 9/4/26
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$196.85
5
$167.32
10
$140.89
20
$140.54
50
$140.19
100 +
$139.84
Click for Quote
Log in
to unlock special pricing