- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331552CH
1331552CH
Marathon Special Products
Conn Power Terminal Block 1 POS Screw 335A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power Terminal Block 1 POS Screw 335A
Search Keywords: 1331552CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331552CH
-
Alias/AKA:1331550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Blocks
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:335 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$99.72
5
$95.87
10
$93.82
20
$91.94
50
$60.52
100 +
$60.15
Click for Quote
Log in
to unlock special pricing