- Home ›
- All Products›
- 1331551
1331551
Marathon Special Products
Terminal Block, Power, 1 Pole, 310 AMPS, 600V AC/DC | Marathon Special Products 1331554CH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Power, 1 Pole, 310 AMPS, 600V AC/DC | Marathon Special Products 1331554CH
Search Keywords: 1331551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331551
-
Alias/AKA:1331554CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$155.19
5
$143.61
10
$137.46
20
$131.81
50
$85.53
100 +
$84.41
Click for Quote
Log in
to unlock special pricing