- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331360CH
1331360CH
Marathon Special Products
Conn Power Splicer Blocks 2 POS Screw Panel Mount 420A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer Blocks 2 POS Screw Panel Mount 420A
Search Keywords: 1331360CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331360CH
-
Alias/AKA:1331361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:420 A
-
Wire Size:(8.5/0)-2 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$152.07
5
$147.85
10
$145.82
20
$145.46
50
$94.63
100 +
$93.38
Click for Quote
Log in
to unlock special pricing