- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331348CH
Marathon Special Products
1331348CH
Conn Power Terminal Block 1 POS Screw
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1331348CH |
| Alias/AKA: | 1331349 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Terminal Block |
| Termination Method: | Screw |
| Pitch: | N/R |
| Number of Circuits: | 1 |
| Wire Size: | 8-14 AWG |