- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331325
1331325
Marathon Special Products
Terminal Block, Solar Power, 1 Pole, 310 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1331324CH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Solar Power, 1 Pole, 310 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1331324CH
Search Keywords: 1331325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331325
-
Alias/AKA:1331324CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$154.50
5
$150.21
10
$148.15
20
$147.78
50
$96.13
100 +
$94.87
Click for Quote
Log in
to unlock special pricing