- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331324CH
1331324CH
Marathon Special Products
Terminal Block, Solar Power, 1 Pole, 310 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1331324CH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Solar Power, 1 Pole, 310 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1331324CH
Search Keywords: 1331324CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331324CH
-
Alias/AKA:1331325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$126.69
5
$124.97
10
$124.15
20
$123.84
50
$81.71
100 +
$81.21
Click for Quote
Log in
to unlock special pricing