- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331273CH
Marathon Special Products
1331273CH
Conn Power Splicer/Stud Blocks 1 POS ST Panel Mount 510A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1331273CH |
| Alias/AKA: | 1331275 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Splicer/Stud Blocks |
| Mounting: | Panel Mount |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 510 A |
| Wire Size: | 4-8 AWG |
| Operating Temperature: | 125(Max) °C |