- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331272CH
Marathon Special Products
1331272CH
Terminal Block, Power, 1 Pole, 510 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1331272CH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1331272CH |
| Alias/AKA: | 1331274 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |