- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1323970
Marathon Special Products
1323970
Power Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0-14AWG Box Lug - Load: (4) 4-14AWG Box Lug - DIN Rail/Panel M ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1323970 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |