- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1323587CH
Marathon Special Products
1323587CH
Conn Power Terminal Block 3 POS 175A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1323587CH
-
Alias/AKA:1323588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:10-14 AWG
-
Operating Temperature:-40 to 125 °C